



PAG.M0.2GL.AC52G | |
|---|---|
DigiKey Part Number | 1124-1212-ND |
Manufacturer | |
Manufacturer Product Number | PAG.M0.2GL.AC52G |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PAG.M0.2GL.AC52G Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 10A |
Shell Size - Insert M02 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.91000 | ¥131.91 |
| 10 | ¥112.08300 | ¥1,120.83 |
| 30 | ¥103.71967 | ¥3,111.59 |
| 50 | ¥100.04720 | ¥5,002.36 |
| 100 | ¥95.27370 | ¥9,527.37 |
| 250 | ¥89.31300 | ¥22,328.25 |
| 500 | ¥85.05476 | ¥42,527.38 |
| 1,000 | ¥81.00131 | ¥81,001.31 |






