
HGG.1B.306.CLLPV | |
|---|---|
DigiKey Part Number | HGG.1B.306.CLLPV-ND |
Manufacturer | |
Manufacturer Product Number | HGG.1B.306.CLLPV |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HGG.1B.306.CLLPV Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Features Potted, Vacuumtight |
Shell Size - Insert 306 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -20°C ~ 100°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥645.89000 | ¥645.89 |
| 10 | ¥549.02000 | ¥5,490.20 |
| 30 | ¥508.10300 | ¥15,243.09 |
| 50 | ¥490.13300 | ¥24,506.65 |
| 100 | ¥466.76930 | ¥46,676.93 |




