
GMA.1B.035.DR | |
|---|---|
DigiKey Part Number | 1124-1102-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.035.DR |
Description | CONN STRAIN RELIEF RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Red |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.035.DR Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 1B, 1D, 1S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.83000 | ¥50.83 |
| 10 | ¥43.18000 | ¥431.80 |
| 30 | ¥39.95200 | ¥1,198.56 |
| 50 | ¥38.53660 | ¥1,926.83 |
| 100 | ¥36.69690 | ¥3,669.69 |
| 250 | ¥34.39956 | ¥8,599.89 |
| 500 | ¥32.75826 | ¥16,379.13 |
| 1,000 | ¥31.19595 | ¥31,195.95 |
| 2,500 | ¥29.24516 | ¥73,112.90 |



