
GMA.1B.030.DV | |
|---|---|
DigiKey Part Number | 1124-1400-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.030.DV |
Description | CONN STRAIN RELIEF GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Green |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.030.DV Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 1B, 1D, XB Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Green |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.05000 | ¥48.05 |
| 10 | ¥40.80400 | ¥408.04 |
| 30 | ¥37.75800 | ¥1,132.74 |
| 50 | ¥36.42100 | ¥1,821.05 |
| 100 | ¥34.68190 | ¥3,468.19 |
| 250 | ¥32.51068 | ¥8,127.67 |
| 500 | ¥30.95956 | ¥15,479.78 |
| 1,000 | ¥29.48312 | ¥29,483.12 |
| 2,500 | ¥27.63955 | ¥69,098.88 |


