
GMA.1B.025.DN | |
|---|---|
DigiKey Part Number | 1124-1096-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.025.DN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.025.DN Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 1B, 1D, XB Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.83000 | ¥50.83 |
| 10 | ¥43.16300 | ¥431.63 |
| 30 | ¥39.94033 | ¥1,198.21 |
| 50 | ¥38.52620 | ¥1,926.31 |
| 100 | ¥36.68650 | ¥3,668.65 |
| 250 | ¥34.38976 | ¥8,597.44 |
| 500 | ¥32.74898 | ¥16,374.49 |
| 1,000 | ¥31.18720 | ¥31,187.20 |
| 2,500 | ¥29.23708 | ¥73,092.70 |


