
GMA.0B.040.RN | |
|---|---|
DigiKey Part Number | GMA.0B.040.RN-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.040.RN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.040.RN Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0E, 0K, 0L, 0S Series Connector |
Series | Material Silicone Elastomer |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.15000 | ¥62.15 |
| 10 | ¥52.84100 | ¥528.41 |
| 30 | ¥48.89567 | ¥1,466.87 |
| 50 | ¥47.16360 | ¥2,358.18 |
| 100 | ¥44.91250 | ¥4,491.25 |
| 250 | ¥42.10116 | ¥10,525.29 |
| 500 | ¥40.09276 | ¥20,046.38 |
| 1,000 | ¥38.18057 | ¥38,180.57 |
| 2,500 | ¥35.79329 | ¥89,483.22 |


