
GMA.0B.025.RB | |
|---|---|
DigiKey Part Number | GMA.0B.025.RB-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.025.RB |
Description | CONN STRAIN RELIEF WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief White |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.025.RB Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0B Series Connector |
Series | Material Silicone Elastomer |
Packaging Box | Color White |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥45.91800 | ¥459.18 |


