NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
FLC.00.250.CTAC31
FLC.00.250.CTAC31

FLC.00.250.CTAC31

DigiKey Part Number
FLC.00.250.CTAC31-ND
Manufacturer
Manufacturer Product Number
FLC.00.250.CTAC31
Description
CONN NIMCAMA PLG R/A 50OHM SOLDR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FLC.00.250.CTAC31 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Chrome
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Clamp
Operating Temperature
-55°C ~ 260°C
Impedance
50 Ohms
Voltage Rating
700 V
Mounting Type
Free Hanging (In-Line), Right Angle
Mating Cycles
5000
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥229.74000¥229.74
10¥195.23000¥1,952.30
25¥183.00520¥4,575.13
50¥174.27360¥8,713.68
100¥165.96060¥16,596.06
250¥155.58144¥38,895.36
500¥148.16624¥74,083.12
Manufacturers Standard Package