



FGN.2F.310.XLC | |
|---|---|
DigiKey Part Number | FGN.2F.310.XLC-ND |
Manufacturer | |
Manufacturer Product Number | FGN.2F.310.XLC |
Description | CONN PLUG MALE 10POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGN.2F.310.XLC Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 8A |
Shell Size - Insert 310 | Cable Opening 0.551" (14.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -15°C ~ 200°C |
Termination Crimp | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Orientation N (Normal) | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Aerospace |
Shell Material Aluminum Alloy | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,402.51000 | ¥1,402.51 |
| 10 | ¥1,192.27700 | ¥11,922.77 |
| 25 | ¥1,117.71320 | ¥27,942.83 |
| 50 | ¥1,064.44620 | ¥53,222.31 |

