18 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Circular Connector Plug, Male Pins Crimp
FGG_B_series

FGG.2B.318.CYCD92

DigiKey Part Number
1124-1073-ND
Manufacturer
Manufacturer Product Number
FGG.2B.318.CYCD92
Description
CONN PLUG MALE 18POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
FGG.2B.318.CYCD92 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
18
Current Rating (Amps)
5.5A
Shell Size - Insert
318
Cable Opening
0.323" ~ 0.362" (8.20mm ~ 9.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Crimp
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥991.41000¥991.41
10¥842.74600¥8,427.46
30¥779.94600¥23,398.38
50¥752.37440¥37,618.72
100¥718.35260¥71,835.26
Manufacturers Standard Package