
FGG.2B.303.CLAD62 | |
|---|---|
DigiKey Part Number | FGG.2B.303.CLAD62-ND |
Manufacturer | |
Manufacturer Product Number | FGG.2B.303.CLAD62 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.2B.303.CLAD62 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 17A |
Shell Size - Insert 303 | Cable Opening 0.205" ~ 0.244" (5.20mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥542.84000 | ¥542.84 |
| 10 | ¥461.41600 | ¥4,614.16 |
| 30 | ¥427.02133 | ¥12,810.64 |
| 50 | ¥411.92020 | ¥20,596.01 |
| 100 | ¥392.28310 | ¥39,228.31 |


