
FGG.2B.302.CYCD62 | |
|---|---|
DigiKey Part Number | FGG.2B.302.CYCD62-ND |
Manufacturer | |
Manufacturer Product Number | FGG.2B.302.CYCD62 |
Description | CONN PLUG MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGG.2B.302.CYCD62 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 25A |
Shell Size - Insert 302 | Cable Opening 0.205" ~ 0.244" (5.20mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥572.00000 | ¥572.00 |
| 10 | ¥486.16600 | ¥4,861.66 |
| 30 | ¥449.92233 | ¥13,497.67 |
| 50 | ¥434.00720 | ¥21,700.36 |
| 100 | ¥413.31710 | ¥41,331.71 |


