2 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.2B.302.CLAD82

DigiKey Part Number
FGG.2B.302.CLAD82-ND
Manufacturer
Manufacturer Product Number
FGG.2B.302.CLAD82
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FGG.2B.302.CLAD82 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
25A
Shell Size - Insert
302
Cable Opening
0.283" ~ 0.323" (7.20mm ~ 8.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥526.95000¥526.95
10¥447.89800¥4,478.98
30¥414.50433¥12,435.13
50¥399.84220¥19,992.11
100¥380.78290¥38,078.29
Manufacturers Standard Package