
FGG.1B.308.CLAD76 | |
|---|---|
DigiKey Part Number | FGG.1B.308.CLAD76-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1B.308.CLAD76 |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.1B.308.CLAD76 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5A |
Shell Size - Insert 308 | Cable Opening 0.283" ~ 0.299" (7.20mm ~ 7.60mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥463.20000 | ¥463.20 |
| 10 | ¥393.70100 | ¥3,937.01 |
| 30 | ¥364.35400 | ¥10,930.62 |
| 50 | ¥351.46500 | ¥17,573.25 |
| 100 | ¥334.70740 | ¥33,470.74 |
| 250 | ¥313.78484 | ¥78,446.21 |






