FGG.1B.305.CLAD72Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


ODU
In Stock: 5
Unit Price: ¥430.45000
Datasheet
5 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.1B.305.CLAD72Z

DigiKey Part Number
FGG.1B.305.CLAD72Z-ND
Manufacturer
Manufacturer Product Number
FGG.1B.305.CLAD72Z
Description
CONN PLUG MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FGG.1B.305.CLAD72Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
9A
Shell Size - Insert
305
Cable Opening
0.244" ~ 0.283" (6.20mm ~ 7.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S21L0C-P05MJH0-720SODU51907-S21L0C-P05MJH0-720S-ND¥430.45000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥395.88000¥395.88
10¥336.49800¥3,364.98
30¥311.40400¥9,342.12
50¥300.38940¥15,019.47
100¥286.06740¥28,606.74
250¥268.18276¥67,045.69
Manufacturers Standard Package