
Category | Wire Gauge or Range - AWG 28-32 AWG |
Manufacturer LEMO | Wire Gauge or Range - mm² 0.04 ~ 0.09mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Contact Finish Thickness 39.4µin (1.00µm) |
Contact Type Pin | Base Product Number |
Contact Size 0.7mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥14.55500 | ¥145.55 |
| 30 | ¥13.46367 | ¥403.91 |
| 50 | ¥12.98720 | ¥649.36 |
| 100 | ¥12.36610 | ¥1,236.61 |
| 250 | ¥11.59156 | ¥2,897.89 |
| 500 | ¥11.03812 | ¥5,519.06 |
| 1,000 | ¥10.51133 | ¥10,511.33 |
| 2,500 | ¥9.85357 | ¥24,633.92 |




