
FGG.0B.309.CLAD56Z | |
|---|---|
DigiKey Part Number | FGG.0B.309.CLAD56Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0B.309.CLAD56Z |
Description | CONN PLUG MALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 2A |
Shell Size - Insert 309 | Cable Opening 0.209" ~ 0.220" (5.30mm ~ 5.60mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥404.14000 | ¥404.14 |
| 10 | ¥343.48400 | ¥3,434.84 |
| 30 | ¥317.87533 | ¥9,536.26 |
| 50 | ¥306.63220 | ¥15,331.61 |
| 100 | ¥292.01130 | ¥29,201.13 |
| 250 | ¥273.75636 | ¥68,439.09 |


