
FGG.0B.303.CYCD35Z | |
|---|---|
DigiKey Part Number | FGG.0B.303.CYCD35Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0B.303.CYCD35Z |
Description | CONN PLUG MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 8A |
Shell Size - Insert 303 | Cable Opening 0.130" ~ 0.165" (3.30mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥330.22000 | ¥330.22 |
| 10 | ¥280.69200 | ¥2,806.92 |
| 30 | ¥259.76067 | ¥7,792.82 |
| 50 | ¥250.57100 | ¥12,528.55 |
| 100 | ¥238.62160 | ¥23,862.16 |
| 250 | ¥223.70208 | ¥55,925.52 |





