
FGG.0B.302.CYZZ | |
|---|---|
DigiKey Part Number | FGG.0B.302.CYZZ-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0B.302.CYZZ |
Description | CONN PLUG HSNG MALE 2POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation G |
Manufacturer LEMO | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type Plug Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 2 | Note Contacts Sold Separately |
Shell Size - Insert 302 | Insert Material Polyetheretherketone (PEEK) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 0.9mm | Operating Temperature -55°C ~ 250°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Push-Pull, Detent Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥214.33800 | ¥10,716.90 |







