
FGG.00.302.CLAD27 | |
|---|---|
DigiKey Part Number | FGG.00.302.CLAD27-ND |
Manufacturer | |
Manufacturer Product Number | FGG.00.302.CLAD27 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.00.302.CLAD27 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 5A |
Shell Size - Insert 302 | Cable Opening 0.087" ~ 0.106" (2.20mm ~ 2.70mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥299.79000 | ¥299.79 |
| 10 | ¥254.76600 | ¥2,547.66 |
| 30 | ¥235.76667 | ¥7,073.00 |
| 50 | ¥227.42480 | ¥11,371.24 |
| 100 | ¥216.57880 | ¥21,657.88 |
| 250 | ¥203.03600 | ¥50,759.00 |



