
FFG.0B.305.CLAD42Z | |
|---|---|
DigiKey Part Number | FFG.0B.305.CLAD42Z-ND |
Manufacturer | |
Manufacturer Product Number | FFG.0B.305.CLAD42Z |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 6.5A |
Shell Size - Insert 305 | Cable Opening 0.126" ~ 0.165" (3.20mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥305.00000 | ¥305.00 |
| 10 | ¥259.22300 | ¥2,592.23 |
| 30 | ¥239.89333 | ¥7,196.80 |
| 50 | ¥231.40780 | ¥11,570.39 |
| 100 | ¥220.37140 | ¥22,037.14 |
| 250 | ¥206.59244 | ¥51,648.11 |




