4 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFA.1S.304.CLAC52

DigiKey Part Number
FFA.1S.304.CLAC52-ND
Manufacturer
Manufacturer Product Number
FFA.1S.304.CLAC52
Description
CONN CIRC PLUG 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FFA.1S.304.CLAC52 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
4
Shielding
Shell Size - Insert
304
Current Rating (Amps)
10A
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.165" ~ 0.205" (4.20mm ~ 5.20mm)
Termination
Solder Cup
Operating Temperature
-55°C ~ 250°C
Fastening Type
Push-Pull
Backshell Material, Plating
Brass, Chrome
Orientation
Keyed
Contact Material
Brass, Bronze
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥326.58000¥326.58
10¥277.54100¥2,775.41
30¥256.84667¥7,705.40
50¥247.75920¥12,387.96
100¥235.94460¥23,594.46
250¥221.19264¥55,298.16
Manufacturers Standard Package