Similar

EZG.1B.304.CLN | |
|---|---|
DigiKey Part Number | EZG.1B.304.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EZG.1B.304.CLN |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EZG.1B.304.CLN Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Lock |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 10A |
Mounting Type Through Hole | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP1L0C-P04QJ00-0000 | ODU | 0 | 1907-GP1L0C-P04QJ00-0000-ND | ¥445.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥428.30000 | ¥428.30 |
| 10 | ¥364.06200 | ¥3,640.62 |
| 30 | ¥336.92233 | ¥10,107.67 |
| 50 | ¥325.00260 | ¥16,250.13 |
| 100 | ¥309.50710 | ¥30,950.71 |
| 250 | ¥290.15876 | ¥72,539.69 |



