9 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZG.0B.309.CLN

DigiKey Part Number
EZG.0B.309.CLN-ND
Manufacturer
Manufacturer Product Number
EZG.0B.309.CLN
Description
CONN RCPT FMALE 9POS GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
EZG.0B.309.CLN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Board Lock
Number of Positions
9
Shielding
Shell Size - Insert
309
Current Rating (Amps)
2A
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 250°C
Termination
Solder
Contact Material
Bronze
Fastening Type
Push-Pull
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Orientation
G
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥427.23000¥427.23
10¥363.10100¥3,631.01
30¥336.02733¥10,080.82
50¥324.14320¥16,207.16
100¥308.68610¥30,868.61
250¥289.38896¥72,347.24
Manufacturers Standard Package