
EZG.0B.306.CLN | |
|---|---|
DigiKey Part Number | EZG.0B.306.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EZG.0B.306.CLN |
Description | CONN RCPT FMALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EZG.0B.306.CLN Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Lock |
Number of Positions 6 | Shielding |
Shell Size - Insert 306 | Current Rating (Amps) 2.5A |
Mounting Type Through Hole | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥345.52000 | ¥345.52 |
| 10 | ¥293.69200 | ¥2,936.92 |
| 30 | ¥271.79333 | ¥8,153.80 |
| 50 | ¥262.17700 | ¥13,108.85 |
| 100 | ¥249.67530 | ¥24,967.53 |
| 250 | ¥234.06604 | ¥58,516.51 |







