
EZG.00.304.CLN | |
|---|---|
DigiKey Part Number | EZG.00.304.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EZG.00.304.CLN |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EZG.00.304.CLN Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 2A |
Mounting Type Through Hole | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥292.92000 | ¥292.92 |
| 10 | ¥248.92700 | ¥2,489.27 |
| 30 | ¥230.36633 | ¥6,910.99 |
| 50 | ¥222.21480 | ¥11,110.74 |
| 100 | ¥211.61760 | ¥21,161.76 |
| 250 | ¥198.38464 | ¥49,596.16 |



