
EXG.1B.310.HLN | |
|---|---|
DigiKey Part Number | EXG.1B.310.HLN-ND |
Manufacturer | |
Manufacturer Product Number | EXG.1B.310.HLN |
Description | CONN RCPT FMALE 10POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EXG.1B.310.HLN Models |
Category | Shell Material Brass and Polyphenylene Sulfide (PPS) |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Brown, Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Features Ground |
Shell Size - Insert 310 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥981.90000 | ¥981.90 |
| 10 | ¥834.64900 | ¥8,346.49 |
| 30 | ¥772.45333 | ¥23,173.60 |
| 50 | ¥745.14160 | ¥37,257.08 |
| 100 | ¥710.80620 | ¥71,080.62 |


