



ERN.00.250.NTL | |
|---|---|
DigiKey Part Number | 1124-1368-ND |
Manufacturer | |
Manufacturer Product Number | ERN.00.250.NTL |
Description | CONN NIMCAMAC RCPT STR 50 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 260°C |
Mounting Type Panel Mount | Voltage Rating 700 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 5000 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.87000 | ¥125.87 |
| 10 | ¥106.98100 | ¥1,069.81 |
| 25 | ¥100.27880 | ¥2,506.97 |
| 50 | ¥95.49360 | ¥4,774.68 |
| 100 | ¥90.93690 | ¥9,093.69 |
| 300 | ¥84.15880 | ¥25,247.64 |
| 500 | ¥81.18324 | ¥40,591.62 |
| 1,000 | ¥77.31380 | ¥77,313.80 |



