
ERA.2S.408.CTL | |
|---|---|
DigiKey Part Number | ERA.2S.408.CTL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.2S.408.CTL |
Description | CONN RCPT FMALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.2S.408.CTL Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 1 | Shielding |
Shell Size - Insert 408 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Insert Material Polytetrafluoroethylene (PTFE) |
Fastening Type Push-Pull | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥509.76000 | ¥509.76 |
| 10 | ¥433.29800 | ¥4,332.98 |
| 30 | ¥400.99567 | ¥12,029.87 |
| 50 | ¥386.81080 | ¥19,340.54 |
| 100 | ¥368.37040 | ¥36,837.04 |


