Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA.1S.250.CTL

DigiKey Part Number
1124-1235-ND
Manufacturer
Manufacturer Product Number
ERA.1S.250.CTL
Description
CONN COAX RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
ERA.1S.250.CTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Type
Receptacle, Female Socket
Body Material
Brass
Contact Termination
Solder Cup
Body Finish
Chrome
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 250°C
Mounting Feature
Bulkhead - Rear Side Nut
Mating Cycles
1000
Cable Group
RG-122, 174, 174A, 178B, 188A, 196A, 316B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥262.32000¥262.32
10¥222.92600¥2,229.26
30¥206.30333¥6,189.10
50¥199.00200¥9,950.10
100¥189.50940¥18,950.94
250¥177.65848¥44,414.62
500¥169.19124¥84,595.62
Manufacturers Standard Package