
ERA.0S.403.CTL | |
|---|---|
DigiKey Part Number | 1124-1363-ND |
Manufacturer | |
Manufacturer Product Number | ERA.0S.403.CTL |
Description | CONN RCPT FMALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.0S.403.CTL Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 1 | Shielding |
Shell Size - Insert 403 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Insert Material Polytetrafluoroethylene (PTFE) |
Fastening Type Push-Pull | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥218.08000 | ¥218.08 |
| 10 | ¥185.33100 | ¥1,853.31 |
| 30 | ¥171.50333 | ¥5,145.10 |
| 50 | ¥165.43640 | ¥8,271.82 |
| 100 | ¥157.54430 | ¥15,754.43 |
| 250 | ¥147.69156 | ¥36,922.89 |
| 500 | ¥140.65114 | ¥70,325.57 |


