NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
ERA.00.250.CTL
ERA.00.250.CTL

ERA.00.250.CTL

DigiKey Part Number
1124-1359-ND
Manufacturer
Manufacturer Product Number
ERA.00.250.CTL
Description
CONN NIMCAMAC RCPT STR 50 OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
ERA.00.250.CTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Center Contact Material
Bronze
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Style
Body Material
Brass
Connector Type
Receptacle, Female Socket
Body Finish
Chrome
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 260°C
Mounting Type
Panel Mount
Voltage Rating
700 V
Mounting Feature
Bulkhead - Rear Side Nut
Mating Cycles
5000
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 506
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.70000¥115.70
10¥98.33900¥983.39
25¥92.17720¥2,304.43
50¥87.77780¥4,388.89
100¥83.58820¥8,358.82
250¥78.35888¥19,589.72
500¥74.62266¥37,311.33
1,000¥71.06524¥71,065.24
Manufacturers Standard Package