
EJG.0B.305.CLL | |
|---|---|
DigiKey Part Number | EJG.0B.305.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EJG.0B.305.CLL |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EJG.0B.305.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert 305 | Current Rating (Amps) 6.5A |
Mounting Type Press Fit | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥257.61000 | ¥257.61 |
| 10 | ¥218.92300 | ¥2,189.23 |
| 25 | ¥205.21480 | ¥5,130.37 |
| 50 | ¥195.42340 | ¥9,771.17 |
| 100 | ¥186.10300 | ¥18,610.30 |
| 250 | ¥174.46548 | ¥43,616.37 |



