Direct
Direct
Similar



EGG.1K.302.CLL | |
|---|---|
DigiKey Part Number | 1124-1161-ND |
Manufacturer | |
Manufacturer Product Number | EGG.1K.302.CLL |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G11K0C-P02LPH0-0000 | ODU | 5 | G11K0C-P02LPH0-0000-ND | ¥375.79000 | Direct |
| MMI-M1RSG02S-IP67 | Adam Tech | 0 | 2057-MMI-M1RSG02S-IP67-ND | ¥143.33970 | Direct |
| PPCEGG1K02CLL | Bulgin | 0 | 708-PPCEGG1K02CLL-ND | ¥297.76280 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥346.43000 | ¥346.43 |
| 10 | ¥294.42800 | ¥2,944.28 |
| 30 | ¥272.47433 | ¥8,174.23 |
| 50 | ¥262.83200 | ¥13,141.60 |
| 100 | ¥250.30050 | ¥25,030.05 |
| 250 | ¥234.64956 | ¥58,662.39 |






