


EGG.0K.302.CLL | |
|---|---|
DigiKey Part Number | EGG.0K.302.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EGG.0K.302.CLL |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGG.0K.302.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMI-M0RSG02S-IP67 | Adam Tech | 84 | 2057-MMI-M0RSG02S-IP67-ND | ¥198.73000 | Direct |
| G10K0C-P02LJG0-0000 | ODU | 13 | G10K0C-P02LJG0-0000-ND | ¥331.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥290.11000 | ¥290.11 |
| 10 | ¥246.57000 | ¥2,465.70 |
| 30 | ¥228.17733 | ¥6,845.32 |
| 50 | ¥220.10420 | ¥11,005.21 |
| 100 | ¥209.60720 | ¥20,960.72 |
| 250 | ¥196.50140 | ¥49,125.35 |


