


EEG.1K.308.CLV | |
|---|---|
DigiKey Part Number | 1124-1333-ND |
Manufacturer | |
Manufacturer Product Number | EEG.1K.308.CLV |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EEG.1K.308.CLV Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding |
Shell Size - Insert 308 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥635.47000 | ¥635.47 |
| 10 | ¥540.13000 | ¥5,401.30 |
| 30 | ¥499.86900 | ¥14,996.07 |
| 50 | ¥482.19380 | ¥24,109.69 |
| 100 | ¥459.20810 | ¥45,920.81 |



