8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
EEG_K_series
EEG.1K.308.CLL
EEG.1K.308.CLL

EEG.1K.308.CLL

DigiKey Part Number
1124-1160-ND
Manufacturer
Manufacturer Product Number
EEG.1K.308.CLL
Description
CONN RCPT FMALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
EEG.1K.308.CLL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
8
Shielding
Shell Size - Insert
308
Current Rating (Amps)
5A
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 200°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Bronze
Termination
Solder Cup
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥399.94000¥399.94
10¥339.93000¥3,399.30
30¥314.58800¥9,437.64
50¥303.45920¥15,172.96
100¥288.98920¥28,898.92
250¥270.92212¥67,730.53
Manufacturers Standard Package