10 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECG.2B.310.CLN

DigiKey Part Number
1124-1329-ND
Manufacturer
Manufacturer Product Number
ECG.2B.310.CLN
Description
CONN RCPT FMALE 10POS GOLD SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
ECG.2B.310.CLN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
10
Shielding
Shell Size - Insert
310
Current Rating (Amps)
8A
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-55°C ~ 250°C
Mounting Feature
Front and Rear Side Nut
Contact Material
Bronze
Termination
Solder
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥567.65000¥567.65
10¥482.49600¥4,824.96
30¥446.52467¥13,395.74
50¥430.73280¥21,536.64
100¥410.20170¥41,020.17
Manufacturers Standard Package