
ECG.0B.305.CYZ | |
|---|---|
DigiKey Part Number | ECG.0B.305.CYZ-ND |
Manufacturer | |
Manufacturer Product Number | ECG.0B.305.CYZ |
Description | CONN RCPT HSNG FMALE 5POS PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECG.0B.305.CYZ Models |
Category | Fastening Type Push-Pull, Detent Lock |
Manufacturer LEMO | Orientation G |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP50 - Dust Protected |
Type For Female Sockets | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert 305 | Insert Material Polyetheretherketone (PEEK) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 0.7mm | Operating Temperature -55°C ~ 250°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥237.16000 | ¥237.16 |
| 10 | ¥201.57100 | ¥2,015.71 |
| 25 | ¥188.95320 | ¥4,723.83 |
| 50 | ¥179.93920 | ¥8,996.96 |
| 100 | ¥171.35570 | ¥17,135.57 |
| 250 | ¥160.63868 | ¥40,159.67 |
| 500 | ¥152.98278 | ¥76,491.39 |






