
BFG.0K.100.NAS | |
|---|---|
DigiKey Part Number | 1124-1305-ND |
Manufacturer | |
Manufacturer Product Number | BFG.0K.100.NAS |
Description | CONN COVER SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Silver |
Datasheet | Datasheet |
EDA/CAD Models | BFG.0K.100.NAS Models |
Category | For Use With/Related Products 0K, 0L Series Plug |
Manufacturer LEMO | Material Brass |
Series | Features Dust Tight, Lanyard, Waterproof |
Packaging Box | Color Silver |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.35000 | ¥157.35 |
| 10 | ¥133.73000 | ¥1,337.30 |
| 30 | ¥123.75300 | ¥3,712.59 |
| 50 | ¥119.37300 | ¥5,968.65 |
| 100 | ¥113.67800 | ¥11,367.80 |
| 250 | ¥106.56604 | ¥26,641.51 |
| 500 | ¥101.48604 | ¥50,743.02 |




