
Category | Lens Size 21.6mm x 21.6mm |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Wide |
Packaging Bag | Viewing Angle 63°, 68° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds |
Type Lens With Holder | Material Polycarbonate |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.59000 | ¥31.59 |
| 10 | ¥23.19700 | ¥231.97 |
| 144 | ¥17.65125 | ¥2,541.78 |
| 576 | ¥15.88429 | ¥9,149.35 |
| 1,008 | ¥15.32132 | ¥15,443.89 |
| 2,016 | ¥14.72141 | ¥29,678.36 |
| 5,040 | ¥14.06808 | ¥70,903.12 |




