Lens Clear 189° Adhesive Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA15902_VERONICA-SQ-SE

DigiKey Part Number
711-1488-ND
Manufacturer
Manufacturer Product Number
CA15902_VERONICA-SQ-SE
Description
LENS CLEAR 189DEG ADHESIVE TAPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 189° Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Square with Flat Top
Manufacturer
Ledil
Lens Size
22.5mm x 22.5mm
Series
Viewing Angle
189°
Packaging
Bag
For Use With/Related Manufacturer
Lumileds
Part Status
Active
Material
Acrylic
Type
Lens
Mounting Type
Adhesive Tape
Color
Clear
Base Product Number
Number of LEDs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 962
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.96000¥26.96
10¥19.65800¥196.58
180¥14.54417¥2,617.95
540¥13.34670¥7,207.22
1,080¥12.73802¥13,757.06
2,160¥12.22279¥26,401.23
5,040¥11.69970¥58,966.49
Manufacturers Standard Package