Reflector 18° ~ 23° Medium Round, 35mm Adhesive Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA12881_MINNIE-M

DigiKey Part Number
711-1324-ND
Manufacturer
Manufacturer Product Number
CA12881_MINNIE-M
Description
REFL+HOLDER 1POS 35MM RND 15.8MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 18° ~ 23° Medium Round, 35mm Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Optical Pattern
Medium
Manufacturer
Ledil
For Use With/Related Manufacturer
Cree, Lumileds, Osram
Series
Viewing Angle
18° ~ 23°
Packaging
Tray
Mounting Type
Adhesive Tape
Part Status
Active
Base Product Number
Style/Size
Round, 35mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.75000¥43.75
60¥27.17667¥1,630.60
120¥25.62117¥3,074.54
540¥23.01248¥12,426.74
1,020¥22.16319¥22,606.45
2,040¥21.37474¥43,604.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.