


C18424_ADELIA-70-M | |
|---|---|
DigiKey Part Number | 711-C18424_ADELIA-70-M-ND |
Manufacturer | |
Manufacturer Product Number | C18424_ADELIA-70-M |
Description | REFLECTORROUND1 POS69.7MM (D)42. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 17.1°, 18°, 20°, 20.1°, 22°, 23°, 24°, 24.1°, 26°, 28° Spot Round, 62.13mm Snap-In |
Datasheet | Datasheet |
Category | Optical Pattern Spot |
Manufacturer Ledil | For Use With/Related Manufacturer Bridgelux, Cree, Samsung |
Series | Viewing Angle 17.1°, 18°, 20°, 20.1°, 22°, 23°, 24°, 24.1°, 26°, 28° |
Packaging Box | Mounting Type Snap-In |
Part Status Active | Base Product Number |
Style/Size Round, 62.13mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.91000 | ¥54.91 |
| 70 | ¥34.28971 | ¥2,400.28 |
| 140 | ¥32.47271 | ¥4,546.18 |
| 560 | ¥29.62859 | ¥16,592.01 |
| 1,050 | ¥28.62057 | ¥30,051.60 |
| 2,030 | ¥27.71569 | ¥56,262.85 |



