Image for 0M030-8403-25-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0M030-8403-25-S

DigiKey Part Number
788-0M030-8403-25-S-ND
Manufacturer
Manufacturer Product Number
0M030-8403-25-S
Description
LUNALED, 25" 4W UNDERCABINET, 80
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LunaLED General Purpose Lighting Kit White, Neutral 4000K 20V ~ 30V Dimmable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
General Purpose Lighting Kit
Manufacturer
LEDdynamics Inc.
Color
White, Neutral
Series
CCT (K)
4000K
Packaging
Bulk
Voltage - Supply
20V ~ 30V
Part Status
Active
Features
Dimmable
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥543.70200¥2,718.51
10¥526.12900¥5,261.29