
WA-PRO-THP | |
|---|---|
DigiKey Part Number | 2136-WA-PRO-THP-ND |
Manufacturer | |
Manufacturer Product Number | WA-PRO-THP |
Description | SENSOR - HUMIDITY TEMPERATURE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Output Type | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,186.19000 | ¥1,186.19 |

