



SP 400-BLUE | |
|---|---|
DigiKey Part Number | 2136-SP400-BLUE-ND |
Manufacturer | |
Manufacturer Product Number | SP 400-BLUE |
Description | VOLTMETER 200MVDC LCD PANEL MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters, Green Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer Lascar Electronics | Display Characters - Height 0.384" (9.75mm) |
Series | Output Type Reference |
Packaging Box | Voltage - Supply 3 ~ 7.5VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 34.00mm x 21.30mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±200mVDC | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Black Characters, Green Backlight | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥518.51000 | ¥518.51 |
| 10 | ¥446.17600 | ¥4,461.76 |




