
Category | Thread Size M25x1.5 |
Manufacturer LAPP | Thread Length 0.394" (10.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Locknut |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.512" (13.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.44000 | ¥51.44 |
| 10 | ¥43.69600 | ¥436.96 |
| 25 | ¥40.95440 | ¥1,023.86 |
| 50 | ¥38.99860 | ¥1,949.93 |
| 100 | ¥37.13700 | ¥3,713.70 |
| 250 | ¥34.81176 | ¥8,702.94 |
| 500 | ¥33.15104 | ¥16,575.52 |
| 1,000 | ¥31.57001 | ¥31,570.01 |
| 2,500 | ¥29.59578 | ¥73,989.45 |


