
Category | Outside Cable Diameter (Max) 0.256" (6.50mm) |
Manufacturer LAPP | Thread Size PG7 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 1, 12 |
Outside Cable Diameter (Min) 0.098" (2.50mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.46000 | ¥18.46 |
| 10 | ¥15.72000 | ¥157.20 |
| 25 | ¥14.73160 | ¥368.29 |
| 50 | ¥14.02660 | ¥701.33 |
| 100 | ¥13.35640 | ¥1,335.64 |
| 300 | ¥12.35973 | ¥3,707.92 |
| 500 | ¥11.92194 | ¥5,960.97 |
| 1,000 | ¥11.35297 | ¥11,352.97 |
| 2,500 | ¥10.64256 | ¥26,606.40 |


