Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPN008F05

DigiKey Part Number
2181-CPN008F05-ND
Manufacturer
Manufacturer Product Number
CPN008F05
Description
ETHERLINE ETHERNET PROFINET 2PR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Manufacturer
LAPP
Length
16.40' (5.00m)
Series
Cable Type
Round
Packaging
Bag
Color
Green
Part Status
Active
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥732.14000¥732.14
10¥622.34200¥6,223.42
25¥583.40520¥14,585.13
50¥555.59160¥27,779.58
100¥529.11020¥52,911.02